
EPMZH61E | |
|---|---|
DigiKey Part Number | N736-ND |
Manufacturer | |
Manufacturer Product Number | EPMZH61E |
Description | FLASHLIGHT LED 1300LM 6AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 1300 Lumens AA (Requires 6) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Energizer Battery Company | Lamp Output 1300 Lumens |
Series | Features Impact Resistant, Multiple Modes, Water Resistant |
Packaging Bulk | Battery Cell Size AA (Requires 6) |
Part Status Active | Material - Body Metal |
Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,63000 Kč | 712,63 Kč |
| 8 | 643,83500 Kč | 5 150,68 Kč |
| 12 | 631,22667 Kč | 7 574,72 Kč |
| 28 | 605,72571 Kč | 16 960,32 Kč |
| Unit Price without VAT: | 712,63000 Kč |
|---|---|
| Unit Price with VAT: | 862,28230 Kč |






