
E3052S.41.86 | |
|---|---|
DigiKey Part Number | CE3052N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.41.86 |
Description | CABLE 2COND 14AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 14 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,10000 Kč | 685,10 Kč |
| 2 | 652,18500 Kč | 1 304,37 Kč |
| 3 | 633,65000 Kč | 1 900,95 Kč |
| 5 | 610,94400 Kč | 3 054,72 Kč |
| 7 | 596,39286 Kč | 4 174,75 Kč |
| 10 | 581,26100 Kč | 5 812,61 Kč |
| 25 | 543,86280 Kč | 13 596,57 Kč |
| 50 | 516,90480 Kč | 25 845,24 Kč |
| 100 | 491,04020 Kč | 49 104,02 Kč |
| Unit Price without VAT: | 685,10000 Kč |
|---|---|
| Unit Price with VAT: | 828,97100 Kč |




