cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3052S.41.86

DigiKey Part Number
CE3052N-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3052S.41.86
Description
CABLE 2COND 14AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 113 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0008,70715 Kč8 707,15 Kč
2 0008,27680 Kč16 553,60 Kč
3 0008,03316 Kč24 099,48 Kč
5 0007,73455 Kč38 672,75 Kč
7 0007,54269 Kč52 798,83 Kč
10 0007,34337 Kč73 433,70 Kč
25 0006,96164 Kč174 041,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,70715 Kč
Unit Price with VAT:10,53565 Kč
Alternate Color
CABLE 2COND 14AWG WHITE
In-Stock: 0
Unit Price:
Alternate Length
CABLE 2COND 14AWG NATURAL 25'
In-Stock: 0
Unit Price: 342,65000 Kč
CABLE 2COND 14AWG NATURAL 50'
In-Stock: 3
Unit Price: 685,10000 Kč
CABLE 2COND 14AWG NATURAL 100'
In-Stock: 2
Unit Price: 1 234,18000 Kč