
E3052S.41.86 | |
|---|---|
DigiKey Part Number | CE3052N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3052S.41.86 |
Description | CABLE 2COND 14AWG NATURAL 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 14 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,65000 Kč | 342,65 Kč |
| 2 | 326,40500 Kč | 652,81 Kč |
| 3 | 317,17000 Kč | 951,51 Kč |
| 5 | 305,86800 Kč | 1 529,34 Kč |
| 7 | 298,64286 Kč | 2 090,50 Kč |
| 10 | 291,12000 Kč | 2 911,20 Kč |
| 25 | 272,53120 Kč | 6 813,28 Kč |
| 50 | 259,14180 Kč | 12 957,09 Kč |
| 100 | 246,30020 Kč | 24 630,02 Kč |
| Unit Price without VAT: | 342,65000 Kč |
|---|---|
| Unit Price with VAT: | 414,60650 Kč |




