
E3034S.41.02 | |
|---|---|
DigiKey Part Number | CE3034W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.41.02 |
Description | CABLE 4COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,37000 Kč | 1 009,37 Kč |
| 2 | 960,87000 Kč | 1 921,74 Kč |
| 3 | 933,43000 Kč | 2 800,29 Kč |
| 5 | 899,84800 Kč | 4 499,24 Kč |
| 7 | 878,31571 Kč | 6 148,21 Kč |
| 10 | 855,92000 Kč | 8 559,20 Kč |
| 25 | 800,60320 Kč | 20 015,08 Kč |
| 50 | 760,71980 Kč | 38 035,99 Kč |
| 100 | 722,44040 Kč | 72 244,04 Kč |
| Unit Price without VAT: | 1 009,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,33770 Kč |




