
E3034S.41.02 | |
|---|---|
DigiKey Part Number | CE3034W-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.41.02 |
Description | CABLE 4COND 18AWG WHITE 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 2 | 267,83000 Kč | 535,66 Kč |
| 3 | 260,23667 Kč | 780,71 Kč |
| 5 | 251,01000 Kč | 1 255,05 Kč |
| 7 | 245,07714 Kč | 1 715,54 Kč |
| 10 | 238,91500 Kč | 2 389,15 Kč |
| 25 | 223,69600 Kč | 5 592,40 Kč |
| 50 | 212,73500 Kč | 10 636,75 Kč |
| 100 | 202,22330 Kč | 20 222,33 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |




