
E3034S.41.02 | |
|---|---|
DigiKey Part Number | CE3034W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.41.02 |
Description | CABLE 4COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,87000 Kč | 514,87 Kč |
| 2 | 490,41000 Kč | 980,82 Kč |
| 3 | 476,44333 Kč | 1 429,33 Kč |
| 5 | 459,43600 Kč | 2 297,18 Kč |
| 7 | 448,51714 Kč | 3 139,62 Kč |
| 10 | 437,17800 Kč | 4 371,78 Kč |
| 25 | 409,14200 Kč | 10 228,55 Kč |
| 50 | 388,94600 Kč | 19 447,30 Kč |
| 100 | 369,56480 Kč | 36 956,48 Kč |
| Unit Price without VAT: | 514,87000 Kč |
|---|---|
| Unit Price with VAT: | 622,99270 Kč |




