E2106S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2106S.41.86

DigiKey Part Number
CE2106N-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2106S.41.86
Description
CABLE 6COND 22AWG NAT SHLD 25'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 49 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,67000 Kč242,67 Kč
2231,11000 Kč462,22 Kč
3224,61667 Kč673,85 Kč
5216,63200 Kč1 083,16 Kč
7211,51429 Kč1 480,60 Kč
10206,21700 Kč2 062,17 Kč
25193,10240 Kč4 827,56 Kč
50183,65400 Kč9 182,70 Kč
100174,59290 Kč17 459,29 Kč
Manufacturers Standard Package
Unit Price without VAT:242,67000 Kč
Unit Price with VAT:293,63070 Kč
Alternate Length
CABLE 6COND 22AWG NATURAL
In-Stock: 1000
Unit Price: 5,99946 Kč
CABLE 6COND 22AWG NAT SHLD 100'
In-Stock: 4
Unit Price: 868,82000 Kč
CABLE 6COND 22AWG NAT SHLD 50'
In-Stock: 1
Unit Price: 441,39000 Kč