E2106S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2106S.41.86

DigiKey Part Number
CE2106N-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2106S.41.86
Description
CABLE 6COND 22AWG NAT SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 49 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,39000 Kč441,39 Kč
2420,24500 Kč840,49 Kč
3408,33667 Kč1 225,01 Kč
5393,81200 Kč1 969,06 Kč
7384,43286 Kč2 691,03 Kč
10374,73200 Kč3 747,32 Kč
25350,75240 Kč8 768,81 Kč
50333,46340 Kč16 673,17 Kč
100316,88260 Kč31 688,26 Kč
Manufacturers Standard Package
Unit Price without VAT:441,39000 Kč
Unit Price with VAT:534,08190 Kč
Alternate Length
CABLE 6COND 22AWG NATURAL
In-Stock: 1000
Unit Price: 5,99946 Kč
CABLE 6COND 22AWG NAT SHLD 100'
In-Stock: 4
Unit Price: 868,82000 Kč
CABLE 6COND 22AWG NAT SHLD 25'
In-Stock: 20
Unit Price: 242,67000 Kč