
E2106S.41.86 | |
|---|---|
DigiKey Part Number | CE2106N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2106S.41.86 |
Description | CABLE 6COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,99946 Kč | 5 999,46 Kč |
| 2 000 | 5,70430 Kč | 11 408,60 Kč |
| 3 000 | 5,53731 Kč | 16 611,93 Kč |
| 5 000 | 5,33252 Kč | 26 662,60 Kč |
| 7 000 | 5,20098 Kč | 36 406,86 Kč |
| 10 000 | 5,06440 Kč | 50 644,00 Kč |
| 25 000 | 4,72629 Kč | 118 157,25 Kč |
| Unit Price without VAT: | 5,99946 Kč |
|---|---|
| Unit Price with VAT: | 7,25935 Kč |





