
E2006S.41.10 | |
|---|---|
DigiKey Part Number | CE2006SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2006S.41.10 |
Description | CABLE 6COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 513,67000 Kč | 3 513,67 Kč |
| 2 | 3 342,74000 Kč | 6 685,48 Kč |
| 3 | 3 246,05000 Kč | 9 738,15 Kč |
| 5 | 3 127,56600 Kč | 15 637,83 Kč |
| 7 | 3 051,52857 Kč | 21 360,70 Kč |
| 10 | 2 972,53400 Kč | 29 725,34 Kč |
| 25 | 2 777,12640 Kč | 69 428,16 Kč |
| 50 | 2 636,16720 Kč | 131 808,36 Kč |
| Unit Price without VAT: | 3 513,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,54070 Kč |



