
E2004S.41.10 | |
|---|---|
DigiKey Part Number | CE2004SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2004S.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 887,22000 Kč | 2 887,22 Kč |
| 2 | 2 747,13000 Kč | 5 494,26 Kč |
| 3 | 2 667,94667 Kč | 8 003,84 Kč |
| 5 | 2 570,79400 Kč | 12 853,97 Kč |
| 7 | 2 508,43857 Kč | 17 559,07 Kč |
| 10 | 2 443,67300 Kč | 24 436,73 Kč |
| 25 | 2 283,48720 Kč | 57 087,18 Kč |
| 50 | 2 167,95640 Kč | 108 397,82 Kč |
| 100 | 2 060,65190 Kč | 206 065,19 Kč |
| Unit Price without VAT: | 2 887,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 493,53620 Kč |


