
E1524S.41.03 | |
|---|---|
DigiKey Part Number | CE1524SR-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1524S.41.03 |
Description | CABLE 4COND 14AWG RED 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 773,17000 Kč | 8 773,17 Kč |
| 2 | 8 341,98000 Kč | 16 683,96 Kč |
| 3 | 8 097,95000 Kč | 24 293,85 Kč |
| 5 | 7 798,78400 Kč | 38 993,92 Kč |
| 7 | 7 606,61571 Kč | 53 246,31 Kč |
| 10 | 7 407,06500 Kč | 74 070,65 Kč |
| 25 | 6 913,26400 Kč | 172 831,60 Kč |
| Unit Price without VAT: | 8 773,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 615,53570 Kč |




