
E1524S.41.03 | |
|---|---|
DigiKey Part Number | CE1524SR-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1524S.41.03 |
Description | CABLE 4COND 14AWG RED 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,69000 Kč | 2 021,69 Kč |
| 2 | 1 923,83500 Kč | 3 847,67 Kč |
| 3 | 1 868,54333 Kč | 5 605,63 Kč |
| 5 | 1 800,83000 Kč | 9 004,15 Kč |
| 7 | 1 757,32286 Kč | 12 301,26 Kč |
| 10 | 1 712,17700 Kč | 17 121,77 Kč |
| 25 | 1 600,49280 Kč | 40 012,32 Kč |
| 50 | 1 519,95700 Kč | 75 997,85 Kč |
| 100 | 1 442,64030 Kč | 144 264,03 Kč |
| Unit Price without VAT: | 2 021,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 446,24490 Kč |




