
E1524S.41.03 | |
|---|---|
DigiKey Part Number | CE1524SR-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1524S.41.03 |
Description | CABLE 4COND 14AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,52000 Kč | 1 096,52 Kč |
| 2 | 1 043,81000 Kč | 2 087,62 Kč |
| 3 | 1 013,99333 Kč | 3 041,98 Kč |
| 5 | 977,49800 Kč | 4 887,49 Kč |
| 7 | 954,05857 Kč | 6 678,41 Kč |
| 10 | 929,72800 Kč | 9 297,28 Kč |
| 25 | 869,56920 Kč | 21 739,23 Kč |
| 50 | 826,20420 Kč | 41 310,21 Kč |
| 100 | 784,57560 Kč | 78 457,56 Kč |
| Unit Price without VAT: | 1 096,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,78920 Kč |




