E1034S.25.10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 8,27574 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 4 612,63000 Kč

Parametric Equivalent


Encore Wire
In Stock: 14
Unit Price: 1 096,52000 Kč

Parametric Equivalent


Encore Wire
In Stock: 12
Unit Price: 560,65000 Kč
4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1034S.25.10

DigiKey Part Number
CE1034G-25-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1034S.25.10
Description
CABLE 4COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5007,67644 Kč3 838,22 Kč
1 0007,30121 Kč7 301,21 Kč
1 5007,08879 Kč10 633,19 Kč
2 5006,82838 Kč17 070,95 Kč
3 5006,68072 Kč23 382,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,67644 Kč
Unit Price with VAT:9,28849 Kč