Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E1034S.18.10 | |
|---|---|
DigiKey Part Number | CE1034G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1034S.18.10 |
Description | CABLE 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,27574 Kč | 4 137,87 Kč |
| 1 000 | 7,87068 Kč | 7 870,68 Kč |
| 1 500 | 7,64145 Kč | 11 462,17 Kč |
| 2 500 | 7,36047 Kč | 18 401,17 Kč |
| 3 500 | 7,24155 Kč | 25 345,42 Kč |
| Unit Price without VAT: | 8,27574 Kč |
|---|---|
| Unit Price with VAT: | 10,01365 Kč |


