
E1034S.41.10 | |
|---|---|
DigiKey Part Number | CE1034SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1034S.41.10 |
Description | CABLE 4COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 2 | 533,87500 Kč | 1 067,75 Kč |
| 3 | 518,72000 Kč | 1 556,16 Kč |
| 5 | 500,17200 Kč | 2 500,86 Kč |
| 7 | 488,26286 Kč | 3 417,84 Kč |
| 10 | 475,92000 Kč | 4 759,20 Kč |
| 25 | 445,36760 Kč | 11 134,19 Kč |
| 50 | 423,35740 Kč | 21 167,87 Kč |
| 100 | 402,23980 Kč | 40 223,98 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |





