
E1032S.30.10 | |
|---|---|
DigiKey Part Number | E1032S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.30.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,15634 Kč | 4 156,34 Kč |
| 2 000 | 3,95277 Kč | 7 905,54 Kč |
| 3 000 | 3,83752 Kč | 11 512,56 Kč |
| 5 000 | 3,69636 Kč | 18 481,80 Kč |
| 7 000 | 3,64999 Kč | 25 549,93 Kč |
| Unit Price without VAT: | 4,15634 Kč |
|---|---|
| Unit Price with VAT: | 5,02917 Kč |








