
E1032S.41.10 | |
|---|---|
DigiKey Part Number | E1032S-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.41.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 284,22000 Kč | 4 284,22 Kč |
| 2 | 4 075,50000 Kč | 8 151,00 Kč |
| 3 | 3 957,35333 Kč | 11 872,06 Kč |
| 5 | 3 812,60600 Kč | 19 063,03 Kč |
| 7 | 3 719,58571 Kč | 26 037,10 Kč |
| 10 | 3 649,99800 Kč | 36 499,98 Kč |
| Unit Price without VAT: | 4 284,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 183,90620 Kč |




