
C8028.38.01 | |
|---|---|
DigiKey Part Number | C8028-38-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.38.01 |
Description | CABLE COAXIAL RG-59 18AWG 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 500.0' (152.40m) 71 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,23230 Kč | 8 116,15 Kč |
| 1 000 | 15,43122 Kč | 15 431,22 Kč |
| 1 500 | 14,97787 Kč | 22 466,81 Kč |
| 2 500 | 14,91908 Kč | 37 297,70 Kč |
| Unit Price without VAT: | 16,23230 Kč |
|---|---|
| Unit Price with VAT: | 19,64108 Kč |




