Coaxial Cable 20 AWG RG-59 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505A 010500

DigiKey Part Number
BEL1257-500-ND
135-1505A010500-DS-ND
Manufacturer
Manufacturer Product Number
1505A 010500
Description
CABLE COAXIAL RG-59 20AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Coaxial Cable 20 AWG RG-59 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
-
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.145" (3.68mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50022,75680 Kč11 378,40 Kč
1 00021,62878 Kč21 628,78 Kč
1 50021,44120 Kč32 161,80 Kč
Manufacturers Standard Package
135-1505A010500-DS-ND
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
546,86800 Kč234,34 Kč
1044,64200 Kč446,42 Kč
2541,83640 Kč1 045,91 Kč
5039,82060 Kč1 991,03 Kč
10037,89090 Kč3 789,09 Kč
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč