
8240 010500 | |
|---|---|
DigiKey Part Number | BEL1294-500-ND |
Manufacturer | |
Manufacturer Product Number | 8240 010500 |
Description | CABLE COAXIAL RG-58A 20AWG 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58A 500.0' (152.40m) 52 Ohms |
Datasheet | Datasheet |
Category | Impedance 52 Ohms |
Manufacturer Belden Inc. | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-58A | Dielectric Diameter 0.116" (2.95mm) |
Wire Gauge 20 AWG | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Operating Temperature -40°C ~ 75°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 23,01612 Kč | 11 508,06 Kč |
| 1 000 | 21,87492 Kč | 21 874,92 Kč |
| 1 500 | 21,71447 Kč | 32 571,70 Kč |
| Unit Price without VAT: | 23,01612 Kč |
|---|---|
| Unit Price with VAT: | 27,84951 Kč |








