8259 010500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 24,57778 Kč
Datasheet
Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8259 010500

DigiKey Part Number
BEL29057-ND
Manufacturer
Manufacturer Product Number
8259 010500
Description
CABLE COAXIAL RG-58 20AWG 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.40m)
Manufacturer
Belden Inc.
Jacket Color
Black
Packaging
Spool
Usage
RF Signal
Part Status
Active
Conductor Material
Copper, Tinned
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-58
Dielectric Diameter
0.117" (2.97mm)
Wire Gauge
20 AWG
Shield Material
Copper, Tinned
Conductor Strand
19 Strands / 33 AWG
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.193" (4.90mm)
Operating Temperature
-30°C ~ 75°C
Shield Type
Braid
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8259 010U500Belden Inc.0BEL29059-ND24,57778 KčParametric Equivalent
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50024,42180 Kč12 210,90 Kč
1 00023,21009 Kč23 210,09 Kč
1 50023,14154 Kč34 712,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42180 Kč
Unit Price with VAT:29,55038 Kč