Coaxial Cable 20 AWG RG-58 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8240 010U500

DigiKey Part Number
BEL9017-ND
Manufacturer
Manufacturer Product Number
8240 010U500
Description
CABLE COAXIAL RG-58 20AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.40m)
Manufacturer
Belden Inc.
Jacket Color
Black
Packaging
Spool
Usage
RF Signal
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-58
Dielectric Diameter
0.116" (2.95mm)
Wire Gauge
20 AWG
Shield Material
Copper, Tinned
Conductor Strand
Solid
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.193" (4.90mm)
Operating Temperature
-40°C ~ 75°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50023,93794 Kč11 968,97 Kč
1 00022,75106 Kč22 751,06 Kč
1 50022,07930 Kč33 118,95 Kč
2 50021,25559 Kč53 138,98 Kč
3 50020,72637 Kč72 542,29 Kč
5 00020,17674 Kč100 883,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,93794 Kč
Unit Price with VAT:28,96491 Kč