
8262 010U500 | |
|---|---|
DigiKey Part Number | BEL24179-ND |
Manufacturer | |
Manufacturer Product Number | 8262 010U500 |
Description | CABLE COAXIAL RG-58 20AWG 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.115" (2.92mm) |
Cable Group RG-58 | Shield Material Copper, Bare |
Wire Gauge 20 AWG | Shield Coverage 95% |
Conductor Strand 19 Strands / 33 AWG | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 33,28412 Kč | 16 642,06 Kč |
| 1 000 | 31,62632 Kč | 31 626,32 Kč |
| 1 500 | 30,68775 Kč | 46 031,62 Kč |
| 2 500 | 29,53714 Kč | 73 842,85 Kč |
| 3 500 | 28,79763 Kč | 100 791,71 Kč |
| 5 000 | 28,02954 Kč | 140 147,70 Kč |
| Unit Price without VAT: | 33,28412 Kč |
|---|---|
| Unit Price with VAT: | 40,27379 Kč |


