
C8028.38.01 | |
|---|---|
DigiKey Part Number | C8028-38-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.38.01 |
Description | CABLE COAXIAL RG-59 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 50.0' (15.24m) 71 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 2 | 635,71500 Kč | 1 271,43 Kč |
| 3 | 617,62000 Kč | 1 852,86 Kč |
| 5 | 595,50400 Kč | 2 977,52 Kč |
| 7 | 581,31429 Kč | 4 069,20 Kč |
| 10 | 566,56800 Kč | 5 665,68 Kč |
| 25 | 530,13240 Kč | 13 253,31 Kč |
| 50 | 503,87220 Kč | 25 193,61 Kč |
| 100 | 478,67250 Kč | 47 867,25 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |



