Parametric Equivalent

C5889.41.02 | |
|---|---|
DigiKey Part Number | C5889W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5889.41.02 |
Description | CABLE COAX RISER RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | CATV, MATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| 2 | 578,81000 Kč | 1 157,62 Kč |
| 3 | 562,39667 Kč | 1 687,19 Kč |
| 5 | 542,25200 Kč | 2 711,26 Kč |
| 7 | 529,33000 Kč | 3 705,31 Kč |
| 10 | 515,92100 Kč | 5 159,21 Kč |
| 25 | 482,78600 Kč | 12 069,65 Kč |
| 50 | 458,89860 Kč | 22 944,93 Kč |
| 100 | 435,98150 Kč | 43 598,15 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |






