C5889.41.02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 2,51976 Kč
Datasheet
Image for C5889.41.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5889.41.02

DigiKey Part Number
C5889W-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5889.41.02
Description
CBL COAX RISER RG-6 18AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
CATV, MATV
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0003,37879 Kč3 378,79 Kč
2 0003,21364 Kč6 427,28 Kč
3 0003,12030 Kč9 360,90 Kč
5 0003,00582 Kč15 029,10 Kč
7 0002,93228 Kč20 525,96 Kč
10 0002,85594 Kč28 559,40 Kč
25 0002,66706 Kč66 676,50 Kč
50 0002,53075 Kč126 537,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37879 Kč
Unit Price with VAT:4,08834 Kč
Alternate Color
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 2000
Unit Price: 4,30501 Kč
Alternate Length
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 2,51976 Kč
CABLE COAX RISER RG-6 18AWG 250'
In-Stock: 0
Unit Price: 1 315,73000 Kč
CABLE COAX RISER RG-6 18AWG 100'
In-Stock: 0
Unit Price: 607,89000 Kč
CABLE COAX RISER RG-6 18AWG 50'
In-Stock: 0
Unit Price: 346,89000 Kč
CABLE COAX RISER RG-6 18AWG 25'
In-Stock: 0
Unit Price: 221,95000 Kč