C5889.41.02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 2,51976 Kč
Datasheet
Image for C5889.41.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5889.41.02

DigiKey Part Number
C5889W-41-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5889.41.02
Description
CABLE COAX RISER RG-6 18AWG 250'
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 250.0' (76.20m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
250.0' (76.20m)
Jacket Color
White
Usage
CATV, MATV
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 315,73000 Kč1 315,73 Kč
21 252,32000 Kč2 504,64 Kč
31 216,48333 Kč3 649,45 Kč
51 172,61200 Kč5 863,06 Kč
71 144,42143 Kč8 010,95 Kč
101 115,18300 Kč11 151,83 Kč
251 042,85320 Kč26 071,33 Kč
50990,70240 Kč49 535,12 Kč
100940,64950 Kč94 064,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 315,73000 Kč
Unit Price with VAT:1 592,03330 Kč
Alternate Length
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 3,37879 Kč
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 2,51976 Kč
CABLE COAX RISER RG-6 18AWG 100'
In-Stock: 0
Unit Price: 607,89000 Kč
CABLE COAX RISER RG-6 18AWG 50'
In-Stock: 0
Unit Price: 346,89000 Kč
CABLE COAX RISER RG-6 18AWG 25'
In-Stock: 0
Unit Price: 221,95000 Kč