Parametric Equivalent
Parametric Equivalent

C5775.31.01 | |
|---|---|
DigiKey Part Number | C5775-31-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5775.31.01 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,16783 Kč | 2 167,83 Kč |
| 2 000 | 2,06243 Kč | 4 124,86 Kč |
| 3 000 | 2,00286 Kč | 6 008,58 Kč |
| 5 000 | 1,92976 Kč | 9 648,80 Kč |
| 7 000 | 1,88286 Kč | 13 180,02 Kč |
| 10 000 | 1,83413 Kč | 18 341,30 Kč |
| Unit Price without VAT: | 2,16783 Kč |
|---|---|
| Unit Price with VAT: | 2,62307 Kč |




