
C5775.31.02 | |
|---|---|
DigiKey Part Number | C5775W-31-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5775.31.02 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | White | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 594,93000 Kč | 2 594,93 Kč |
| 2 | 2 469,05000 Kč | 4 938,10 Kč |
| 3 | 2 397,97000 Kč | 7 193,91 Kč |
| 5 | 2 310,74600 Kč | 11 553,73 Kč |
| 7 | 2 254,76571 Kč | 15 783,36 Kč |
| 10 | 2 196,64300 Kč | 21 966,43 Kč |
| 25 | 2 052,86520 Kč | 51 321,63 Kč |
| 50 | 1 949,16460 Kč | 97 458,23 Kč |
| 100 | 1 849,59620 Kč | 184 959,62 Kč |
| Unit Price without VAT: | 2 594,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 139,86530 Kč |


