
C4075A.41.10 | |
|---|---|
DigiKey Part Number | C4075AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4075A.41.10 |
Description | CABLE 20COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.334" (8.48mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 442,14000 Kč | 20 442,14 Kč |
| 2 | 19 426,79500 Kč | 38 853,59 Kč |
| 3 | 18 852,05000 Kč | 56 556,15 Kč |
| 5 | 18 147,20400 Kč | 90 736,02 Kč |
| 7 | 17 694,46143 Kč | 123 861,23 Kč |
| 10 | 17 224,14000 Kč | 172 241,40 Kč |
| Unit Price without VAT: | 20 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 24 734,98940 Kč |




