20 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4075A.41.10

DigiKey Part Number
C4075AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4075A.41.10
Description
CABLE 20COND 22AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.334" (8.48mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
20
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00033,39967 Kč33 399,67 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39967 Kč
Unit Price with VAT:40,41360 Kč
Alternate Length
CABLE 20COND 22AWG GRAY 50'
In-Stock: 2
Unit Price: 2 460,11000 Kč
CABLE 20COND 22AWG GRAY 100'
In-Stock: 4
Unit Price: 4 519,39000 Kč
CABLE 20COND 22AWG GRAY 500'
In-Stock: 0
Unit Price: 20 442,14000 Kč