20 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4075A.41.10

DigiKey Part Number
C4075AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4075A.41.10
Description
CABLE 20COND 22AWG GRAY 100'
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.334" (8.48mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
20
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 519,39000 Kč4 519,39 Kč
24 299,05000 Kč8 598,10 Kč
34 174,29667 Kč12 522,89 Kč
54 021,48200 Kč20 107,41 Kč
73 923,30714 Kč27 463,15 Kč
103 867,11000 Kč38 671,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 519,39000 Kč
Unit Price with VAT:5 468,46190 Kč
Alternate Length
CABLE 20COND 22AWG GRAY
In-Stock: 13000
Unit Price: 33,39967 Kč
CABLE 20COND 22AWG GRAY 50'
In-Stock: 2
Unit Price: 2 460,11000 Kč
CABLE 20COND 22AWG GRAY 500'
In-Stock: 0
Unit Price: 20 442,14000 Kč