
C4063A.41.10 | |
---|---|
DigiKey Part Number | W122-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4063A.41.10 |
Description | CABLE 4COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 614,49000 Kč | 614,49 Kč |
2 | 585,01000 Kč | 1 170,02 Kč |
3 | 568,45000 Kč | 1 705,35 Kč |
5 | 548,07800 Kč | 2 740,39 Kč |
7 | 535,03286 Kč | 3 745,23 Kč |
10 | 521,47900 Kč | 5 214,79 Kč |
25 | 487,96360 Kč | 12 199,09 Kč |
50 | 463,81320 Kč | 23 190,66 Kč |
100 | 440,64410 Kč | 44 064,41 Kč |
Unit Price without VAT: | 614,49000 Kč |
---|---|
Unit Price with VAT: | 743,53290 Kč |