Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2420A.38.10 | |
|---|---|
DigiKey Part Number | C2420G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2420A.38.10 |
Description | CABLE 5COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,84270 Kč | 9 921,35 Kč |
| 1 000 | 18,86103 Kč | 18 861,03 Kč |
| 1 500 | 18,50820 Kč | 27 762,30 Kč |
| Unit Price without VAT: | 19,84270 Kč |
|---|---|
| Unit Price with VAT: | 24,00967 Kč |


