
C2420A.41.10 | |
|---|---|
DigiKey Part Number | C2420-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2420A.41.10 |
Description | CABLE 5COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 603,18000 Kč | 2 603,18 Kč |
| 2 | 2 477,01000 Kč | 4 954,02 Kč |
| 3 | 2 405,61333 Kč | 7 216,84 Kč |
| 5 | 2 318,13000 Kč | 11 590,65 Kč |
| 7 | 2 261,95714 Kč | 15 833,70 Kč |
| 10 | 2 203,63400 Kč | 22 036,34 Kč |
| Unit Price without VAT: | 2 603,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 149,84780 Kč |


