5 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2420A.41.10

DigiKey Part Number
C2420-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2420A.41.10
Description
CABLE 5COND 18AWG GRAY 50'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.280" (7.11mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
16/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 456,34000 Kč1 456,34 Kč
21 386,16000 Kč2 772,32 Kč
31 346,43000 Kč4 039,29 Kč
51 297,83800 Kč6 489,19 Kč
71 266,61429 Kč8 866,30 Kč
101 234,22800 Kč12 342,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 456,34000 Kč
Unit Price with VAT:1 762,17140 Kč