
C2016A.12.05 | |
|---|---|
DigiKey Part Number | C2016Y-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.12.05 |
Description | HOOK-UP STRND 22AWG YLW 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 2 | 429,62000 Kč | 859,24 Kč |
| 3 | 417,44000 Kč | 1 252,32 Kč |
| 5 | 402,57400 Kč | 2 012,87 Kč |
| 7 | 392,99286 Kč | 2 750,95 Kč |
| 10 | 383,08800 Kč | 3 830,88 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |











