
C2016A.21.05 | |
|---|---|
DigiKey Part Number | C2016Y-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.21.05 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 205,76000 Kč | 3 205,76 Kč |
| 2 | 3 050,06500 Kč | 6 100,13 Kč |
| 3 | 2 961,97667 Kč | 8 885,93 Kč |
| 5 | 2 854,00600 Kč | 14 270,03 Kč |
| 7 | 2 784,66429 Kč | 19 492,65 Kč |
| 10 | 2 712,66900 Kč | 27 126,69 Kč |
| Unit Price without VAT: | 3 205,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 878,96960 Kč |







