22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.12.02

DigiKey Part Number
C2016W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2016A.12.02
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.062" (1.57mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1451,25000 Kč451,25 Kč
2429,62000 Kč859,24 Kč
3417,44000 Kč1 252,32 Kč
5402,57400 Kč2 012,87 Kč
7392,99286 Kč2 750,95 Kč
10383,08800 Kč3 830,88 Kč
Manufacturers Standard Package
Unit Price without VAT:451,25000 Kč
Unit Price with VAT:546,01250 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 308
Unit Price: 477,49000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 33
Unit Price: 405,68000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 451,25000 Kč
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 1
Unit Price: 579,33000 Kč
HOOK-UP STRND 22AWG YLW 100'
In-Stock: 25
Unit Price: 451,25000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 0
Unit Price: 3 334,06000 Kč