6 Conductor Multi-Conductor Cable Black 16 AWG Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1606.41.01

DigiKey Part Number
C1606-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1606.41.01
Description
CABLE 6COND 16AWG BLK SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 16 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Rubber
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 414,48000 Kč3 414,48 Kč
23 248,49500 Kč6 496,99 Kč
33 154,53000 Kč9 463,59 Kč
53 039,46000 Kč15 197,30 Kč
72 965,54714 Kč20 758,83 Kč
102 888,82100 Kč28 888,21 Kč
252 861,65800 Kč71 541,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 414,48000 Kč
Unit Price with VAT:4 131,52080 Kč