
C1606.41.01 | |
|---|---|
DigiKey Part Number | C1606-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1606.41.01 |
Description | CABLE 6COND 16AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 480,40000 Kč | 6 480,40 Kč |
| 2 | 6 163,02000 Kč | 12 326,04 Kč |
| 3 | 5 983,45000 Kč | 17 950,35 Kč |
| 5 | 5 763,32200 Kč | 28 816,61 Kč |
| 7 | 5 688,98857 Kč | 39 822,92 Kč |
| Unit Price without VAT: | 6 480,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 841,28400 Kč |


