
M3831 BK005 | |
|---|---|
DigiKey Part Number | M3831BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3831 BK005 |
Description | CABLE 6COND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 198,89000 Kč | 5 198,89 Kč |
| 2 | 4 944,92500 Kč | 9 889,85 Kč |
| 3 | 4 801,19333 Kč | 14 403,58 Kč |
| 5 | 4 625,10400 Kč | 23 125,52 Kč |
| 7 | 4 511,99000 Kč | 31 583,93 Kč |
| 10 | 4 491,55600 Kč | 44 915,56 Kč |
| Unit Price without VAT: | 5 198,89000 Kč |
|---|---|
| Unit Price with VAT: | 6 290,65690 Kč |











