6 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3831 BK002

DigiKey Part Number
M3831BK002-ND
Manufacturer
Manufacturer Product Number
M3831 BK002
Description
CABLE 6COND 16AWG BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.398" (10.11mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00033,41151 Kč167 057,55 Kč
Unit Price without VAT:33,41151 Kč
Unit Price with VAT:40,42793 Kč
Alternate Length
CABLE 6COND 16AWG BLACK 100'
In-Stock: 22
Unit Price: 5 198,89000 Kč
CABLE 6COND 16AWG BLACK
In-Stock: 0
Unit Price: 35,59413 Kč
CABLE 6COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: 41,65743 Kč