
C0763A.41.10 | |
|---|---|
DigiKey Part Number | W506-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0763A.41.10 |
Description | CABLE 6COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,55000 Kč | 1 049,55 Kč |
| 2 | 999,14000 Kč | 1 998,28 Kč |
| 3 | 970,61667 Kč | 2 911,85 Kč |
| 5 | 935,67200 Kč | 4 678,36 Kč |
| 7 | 913,27000 Kč | 6 392,89 Kč |
| 10 | 889,97300 Kč | 8 899,73 Kč |
| 25 | 832,42640 Kč | 20 810,66 Kč |
| 50 | 790,93280 Kč | 39 546,64 Kč |
| 100 | 751,11450 Kč | 75 111,45 Kč |
| Unit Price without VAT: | 1 049,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,95550 Kč |




