
C0742A.41.10 | |
|---|---|
DigiKey Part Number | W404-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0742A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 2 | 610,20000 Kč | 1 220,40 Kč |
| 3 | 592,84333 Kč | 1 778,53 Kč |
| 5 | 571,60800 Kč | 2 858,04 Kč |
| 7 | 557,97714 Kč | 3 905,84 Kč |
| 10 | 543,82700 Kč | 5 438,27 Kč |
| 25 | 508,87400 Kč | 12 721,85 Kč |
| 50 | 483,67640 Kč | 24 183,82 Kč |
| 100 | 459,50340 Kč | 45 950,34 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |







