
C0742A.12.10 | |
|---|---|
DigiKey Part Number | W404-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0742A.12.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,17000 Kč | 1 249,17 Kč |
| 2 | 1 189,11500 Kč | 2 378,23 Kč |
| 3 | 1 155,10000 Kč | 3 465,30 Kč |
| 5 | 1 113,48200 Kč | 5 567,41 Kč |
| 7 | 1 086,73714 Kč | 7 607,16 Kč |
| 10 | 1 058,97100 Kč | 10 589,71 Kč |
| 25 | 990,34120 Kč | 24 758,53 Kč |
| 50 | 940,85740 Kč | 47 042,87 Kč |
| 100 | 893,35990 Kč | 89 335,99 Kč |
| Unit Price without VAT: | 1 249,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,49570 Kč |




