
C0742A.18.10 | |
|---|---|
DigiKey Part Number | W404-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0742A.18.10 |
Description | CABLE 4COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 765,50000 Kč | 4 765,50 Kč |
| 2 | 4 532,94500 Kč | 9 065,89 Kč |
| 3 | 4 401,39000 Kč | 13 204,17 Kč |
| 5 | 4 240,12600 Kč | 21 200,63 Kč |
| 7 | 4 136,57571 Kč | 28 956,03 Kč |
| 10 | 4 091,33400 Kč | 40 913,34 Kč |
| Unit Price without VAT: | 4 765,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 766,25500 Kč |



